445A32C20M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43346 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33501 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33501 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,39053 €
Datasheet
20 MHz ±30ppm Crystal 16pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445A32C20M00000

DigiKey Part Number
445A32C20M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445A32C20M00000
Description
CRYSTAL 20.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 16pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±20ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445I32C20M00000CTS-Frequency Controls0445I32C20M00000-ND0,43346 €Direct
445A2XC20M00000CTS-Frequency Controls0445A2XC20M00000-ND0,39053 €Upgrade
445C22C20M00000CTS-Frequency Controls0445C22C20M00000-ND0,39053 €Upgrade
445C32C20M00000CTS-Frequency Controls0445C32C20M00000-ND0,39053 €Upgrade
445C3XC20M00000CTS-Frequency Controls0445C3XC20M00000-ND0,39053 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39053 €390,53 €
Manufacturers Standard Package
Unit Price without VAT:0,39053 €
Unit Price with VAT:0,46473 €