Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

435F54033IET | |
|---|---|
DigiKey Part Number | 110-435F54033IETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 435F54033IET |
Description | 5.0mm x 3.2mm 2-Pad Surface Moun |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±30ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 54 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±30ppm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 435F54013GET | CTS-Frequency Controls | 0 | 110-435F54013GETTR-ND | 0,51525 € | Parametric Equivalent |
| 435F54013IET | CTS-Frequency Controls | 0 | 110-435F54013IETTR-ND | 0,46818 € | Parametric Equivalent |
| 435F54023GET | CTS-Frequency Controls | 0 | 110-435F54023GETTR-ND | 0,51525 € | Parametric Equivalent |
| 435F54023IET | CTS-Frequency Controls | 0 | 110-435F54023IETTR-ND | 0,46818 € | Parametric Equivalent |
| 435F54033GET | CTS-Frequency Controls | 0 | 110-435F54033GETTR-ND | 0,51525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46818 € | 468,18 € |
| Unit Price without VAT: | 0,46818 € |
|---|---|
| Unit Price with VAT: | 0,55713 € |

