Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

435F500Y3GET | |
|---|---|
DigiKey Part Number | 110-435F500Y3GETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 435F500Y3GET |
Description | 5.0mm x 3.2mm 2-Pad Surface Moun |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±25ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±25ppm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 435F50013GET | CTS-Frequency Controls | 0 | 110-435F50013GETTR-ND | 0,48191 € | Parametric Equivalent |
| 435F50023GET | CTS-Frequency Controls | 0 | 110-435F50023GETTR-ND | 0,48191 € | Parametric Equivalent |
| 435F500X3GET | CTS-Frequency Controls | 0 | 110-435F500X3GETTR-ND | 0,51525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51525 € | 515,25 € |
| Unit Price without VAT: | 0,51525 € |
|---|---|
| Unit Price with VAT: | 0,61315 € |


