Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

435F480X3IET | |
|---|---|
DigiKey Part Number | 110-435F480X3IETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 435F480X3IET |
Description | 5.0mm x 3.2mm 2-Pad Surface Moun |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47031 € | 470,31 € |
| Unit Price without VAT: | 0,47031 € |
|---|---|
| Unit Price with VAT: | 0,55967 € |

