Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

435F2712YCET | |
|---|---|
DigiKey Part Number | 110-435F2712YCETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 435F2712YCET |
Description | 5.0mm x 3.2mm 2-Pad Surface Moun |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±25ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 435F2711YCET | CTS-Frequency Controls | 0 | 110-435F2711YCETTR-ND | 0,39016 € | Parametric Equivalent |
| 435F2711YIET | CTS-Frequency Controls | 0 | 110-435F2711YIETTR-ND | 0,40218 € | Parametric Equivalent |
| 435F2712YIET | CTS-Frequency Controls | 0 | 110-435F2712YIETTR-ND | 0,43002 € | Parametric Equivalent |
| 435F271XYCET | CTS-Frequency Controls | 0 | 110-435F271XYCETTR-ND | 0,41716 € | Parametric Equivalent |
| 435F271XYIET | CTS-Frequency Controls | 0 | 110-435F271XYIETTR-ND | 0,43002 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41716 € | 417,16 € |
| Unit Price without VAT: | 0,41716 € |
|---|---|
| Unit Price with VAT: | 0,49642 € |


