Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

435F27123CAT | |
|---|---|
DigiKey Part Number | 110-435F27123CATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 435F27123CAT |
Description | 5.0MM X 3.2MM 2-PAD SURFACE MOUN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 10pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 435F27113CAT | CTS-Frequency Controls | 0 | 110-435F27113CATTR-ND | 0,39016 € | Parametric Equivalent |
| 435F27113GAT | CTS-Frequency Controls | 0 | 110-435F27113GATTR-ND | 0,43083 € | Parametric Equivalent |
| 435F27113IAT | CTS-Frequency Controls | 0 | 110-435F27113IATTR-ND | 0,40218 € | Parametric Equivalent |
| 435F27123GAT | CTS-Frequency Controls | 0 | 110-435F27123GATTR-ND | 0,43083 € | Parametric Equivalent |
| 435F27123IAT | CTS-Frequency Controls | 0 | 110-435F27123IATTR-ND | 0,40218 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39016 € | 1.170,48 € |
| Unit Price without VAT: | 0,39016 € |
|---|---|
| Unit Price with VAT: | 0,46429 € |




