435F250XYIDT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43002 €
Datasheet
Image for 435F250XYIDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435F250XYIDT

DigiKey Part Number
110-435F250XYIDTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
435F250XYIDT
Description
5.0mm x 3.2mm 2-Pad Surface Moun
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±25ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±15ppm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
435F2501YIDTCTS-Frequency Controls0110-435F2501YIDTTR-ND0,43002 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43002 €430,02 €
Manufacturers Standard Package
Unit Price without VAT:0,43002 €
Unit Price with VAT:0,51172 €