Image for 435F2401XIET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435F2401XIET

DigiKey Part Number
110-435F2401XIETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
435F2401XIET
Description
5.0mm x 3.2mm 2-Pad Surface Moun
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 20pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±10ppm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43002 €430,02 €
Manufacturers Standard Package
Unit Price without VAT:0,43002 €
Unit Price with VAT:0,51172 €