435F14315CKT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,46433 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43346 €
Datasheet
Image for 435F14315CKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435F14315CKT

DigiKey Part Number
110-435F14315CKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
435F14315CKT
Description
5.0mm x 3.2mm 2-Pad Surface Moun
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±10ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±10ppm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
435F14315GKTCTS-Frequency Controls0110-435F14315GKTTR-ND0,46433 €Parametric Equivalent
435F14315IKTCTS-Frequency Controls0110-435F14315IKTTR-ND0,43346 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42050 €420,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42050 €
Unit Price with VAT:0,50040 €