Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

435F12222CDT | |
|---|---|
DigiKey Part Number | 110-435F12222CDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 435F12222CDT |
Description | 5.0mm x 3.2mm 2-Pad Surface Moun |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 435F12212CDT | CTS-Frequency Controls | 0 | 110-435F12212CDTTR-ND | 0,42050 € | Parametric Equivalent |
| 435F12212IDT | CTS-Frequency Controls | 0 | 110-435F12212IDTTR-ND | 0,43346 € | Parametric Equivalent |
| 435F12222IDT | CTS-Frequency Controls | 0 | 110-435F12222IDTTR-ND | 0,43346 € | Parametric Equivalent |
| 435F122X2CDT | CTS-Frequency Controls | 0 | 110-435F122X2CDTTR-ND | 0,39329 € | Parametric Equivalent |
| 435F122X2IDT | CTS-Frequency Controls | 0 | 110-435F122X2IDTTR-ND | 0,40540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42050 € | 420,50 € |
| Unit Price without VAT: | 0,42050 € |
|---|---|
| Unit Price with VAT: | 0,50040 € |


