12 MHz ±10ppm Crystal 10pF 60 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435F12013GAT

DigiKey Part Number
110-435F12013GATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
435F12013GAT
Description
5.0MM X 3.2MM 2-PAD SURFACE MOUN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43083 €1.292,49 €
Unit Price without VAT:0,43083 €
Unit Price with VAT:0,51269 €