
425WF48012IKR | |
|---|---|
DigiKey Part Number | 110-425WF48012IKRTR-ND - Tape & Reel (TR) 110-425WF48012IKRCT-ND - Cut Tape (CT) 110-425WF48012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425WF48012IKR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,51240 € | 12,81 € |
| 50 | 0,49140 € | 24,57 € |
| 100 | 0,47100 € | 47,10 € |
| 250 | 0,44544 € | 111,36 € |
| 500 | 0,42702 € | 213,51 € |
| 1.000 | 0,40936 € | 409,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28573 € | 857,19 € |
| 6.000 | 0,27392 € | 1.643,52 € |
| 9.000 | 0,26724 € | 2.405,16 € |
| 15.000 | 0,25906 € | 3.885,90 € |
| 21.000 | 0,25382 € | 5.330,22 € |
| 30.000 | 0,24837 € | 7.451,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

