
425WF38412ITR | |
|---|---|
DigiKey Part Number | 110-425WF38412ITR-ND - Tape & Reel (TR) 110-425WF38412ITRCT-ND - Cut Tape (CT) 110-425WF38412ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425WF38412ITR |
Description | CRYSTAL 38.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44840 € | 11,21 € |
| 50 | 0,43000 € | 21,50 € |
| 100 | 0,41210 € | 41,21 € |
| 250 | 0,38972 € | 97,43 € |
| 500 | 0,37358 € | 186,79 € |
| 1.000 | 0,35814 € | 358,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33495 € | 1.004,85 € |
| 6.000 | 0,32111 € | 1.926,66 € |
| 9.000 | 0,31328 € | 2.819,52 € |
| 15.000 | 0,30370 € | 4.555,50 € |
| 21.000 | 0,29755 € | 6.248,55 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

