425WF27112IMR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,23014 €
Datasheet

Similar


Abracon LLC
In Stock: 2.600
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 5.578
Unit Price: 0,43000 €
Datasheet
27.12 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425WF27112IMR

DigiKey Part Number
110-425WF27112IMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
425WF27112IMR
Description
CRYSTAL 27.1200MHZ 4PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
4pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-27.1200MHZ-4-D1X-T3Abracon LLC0535-13877-2-ND0,23014 €Similar
ABM12W-27.1200MHZ-4-D1X-T3Abracon LLC2.600535-13959-1-ND0,95000 €Similar
ABM10W-27.1200MHZ-4-D1X-T3Abracon LLC5.578535-13757-1-ND0,43000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28218 €846,54 €
Manufacturers Standard Package
Unit Price without VAT:0,28218 €
Unit Price with VAT:0,33579 €