Direct

425F35B020M0000 | |
|---|---|
DigiKey Part Number | 110-425F35B020M0000TR-ND - Tape & Reel (TR) 110-425F35B020M0000CT-ND - Cut Tape (CT) 110-425F35B020M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425F35B020M0000 |
Description | CRYSTAL 20.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 13pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26880 € | 13,44 € |
| 100 | 0,25770 € | 25,77 € |
| 250 | 0,24368 € | 60,92 € |
| 500 | 0,23362 € | 116,81 € |
| 1.000 | 0,22395 € | 223,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20944 € | 628,32 € |
| 6.000 | 0,20078 € | 1.204,68 € |
| 9.000 | 0,19588 € | 1.762,92 € |
| 15.000 | 0,18989 € | 2.848,35 € |
| 21.000 | 0,18604 € | 3.906,84 € |
| 30.000 | 0,18204 € | 5.461,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


