Direct

425F35B020M0000 | |
|---|---|
DigiKey Part Number | 110-425F35B020M0000TR-ND - Tape & Reel (TR) 110-425F35B020M0000CT-ND - Cut Tape (CT) 110-425F35B020M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425F35B020M0000 |
Description | CRYSTAL 20.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 13pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 425F39B020M0000 | CTS-Frequency Controls | 0 | 425F39B020M0000-ND | 0,28218 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,25450 € | 25,45 € |
| 250 | 0,24064 € | 60,16 € |
| 500 | 0,23072 € | 115,36 € |
| 1.000 | 0,22116 € | 221,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20684 € | 620,52 € |
| 6.000 | 0,19829 € | 1.189,74 € |
| 9.000 | 0,19345 € | 1.741,05 € |
| 15.000 | 0,18753 € | 2.812,95 € |
| 21.000 | 0,18372 € | 3.858,12 € |
| 30.000 | 0,17978 € | 5.393,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


