
425F22A048M0000 | |
|---|---|
DigiKey Part Number | 110-425F22A048M0000TR-ND - Tape & Reel (TR) 110-425F22A048M0000CT-ND - Cut Tape (CT) 110-425F22A048M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425F22A048M0000 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28200 € | 7,05 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24516 € | 61,29 € |
| 500 | 0,23502 € | 117,51 € |
| 1.000 | 0,22529 € | 225,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21070 € | 632,10 € |
| 6.000 | 0,20199 € | 1.211,94 € |
| 9.000 | 0,19706 € | 1.773,54 € |
| 15.000 | 0,19102 € | 2.865,30 € |
| 21.000 | 0,18715 € | 3.930,15 € |
| 30.000 | 0,18313 € | 5.493,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

