Similar
Similar
Similar
Similar

416WF40012ITR | |
|---|---|
DigiKey Part Number | 110-416WF40012ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416WF40012ITR |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F40012ITR | CTS-Frequency Controls | 0 | 416F40012ITR-ND | 0,44864 € | Similar |
| 416F40012ITT | CTS-Frequency Controls | 0 | 416F40012ITT-ND | 0,00000 € | Similar |
| ABM12W-40.0000MHZ-6-D1X-T3 | Abracon LLC | 2.024 | 535-13988-1-ND | 0,86000 € | Similar |
| ABM12W-40.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13990-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35420 € | 1.062,60 € |
| Unit Price without VAT: | 0,35420 € |
|---|---|
| Unit Price with VAT: | 0,42150 € |



