
416WF24012IKR | |
|---|---|
DigiKey Part Number | 110-416WF24012IKRTR-ND - Tape & Reel (TR) 110-416WF24012IKRCT-ND - Cut Tape (CT) 110-416WF24012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416WF24012IKR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,47640 € | 11,91 € |
| 50 | 0,45660 € | 22,83 € |
| 100 | 0,43780 € | 43,78 € |
| 250 | 0,41400 € | 103,50 € |
| 500 | 0,39686 € | 198,43 € |
| 1.000 | 0,38045 € | 380,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35582 € | 1.067,46 € |
| 6.000 | 0,34111 € | 2.046,66 € |
| 9.000 | 0,33280 € | 2.995,20 € |
| 15.000 | 0,32262 € | 4.839,30 € |
| 21.000 | 0,31609 € | 6.637,89 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

