Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F500XXATR | |
|---|---|
DigiKey Part Number | 416F500XXATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F500XXATR |
Description | CRYSTAL 50.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F500XXATR Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F5001XATR | CTS-Frequency Controls | 0 | 416F5001XATR-ND | 0,43559 € | Parametric Equivalent |
| 416F5001XATT | CTS-Frequency Controls | 0 | 416F5001XATT-ND | 0,00000 € | Parametric Equivalent |
| 416F5001XCTR | CTS-Frequency Controls | 0 | 416F5001XCTR-ND | 0,43559 € | Parametric Equivalent |
| 416F5001XCTT | CTS-Frequency Controls | 0 | 416F5001XCTT-ND | 0,00000 € | Parametric Equivalent |
| 416F500XXATT | CTS-Frequency Controls | 0 | 416F500XXATT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43559 € | 1.306,77 € |
| Unit Price without VAT: | 0,43559 € |
|---|---|
| Unit Price with VAT: | 0,51835 € |


