Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F50023CKR | |
|---|---|
DigiKey Part Number | 416F50023CKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F50023CKR |
Description | CRYSTAL 50.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F50023CKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F50023CAR | CTS-Frequency Controls | 0 | 416F50023CAR-ND | 0,43559 € | Similar |
| 416F50023CAT | CTS-Frequency Controls | 0 | 416F50023CAT-ND | 0,00000 € | Similar |
| 416F50023CTR | CTS-Frequency Controls | 0 | 416F50023CTR-ND | 0,43559 € | Similar |
| 416F50023CTT | CTS-Frequency Controls | 0 | 416F50023CTT-ND | 0,00000 € | Similar |
| 416F50013CKR | CTS-Frequency Controls | 0 | 416F50013CKR-ND | 0,43559 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43559 € | 1.306,77 € |
| Unit Price without VAT: | 0,43559 € |
|---|---|
| Unit Price with VAT: | 0,51835 € |


