Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F50011AAT | |
|---|---|
DigiKey Part Number | 416F50011AAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F50011AAT |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F50011AKR | CTS-Frequency Controls | 0 | 416F50011AKR-ND | 0,43559 € | Similar |
| 416F50011ALR | CTS-Frequency Controls | 0 | 416F50011ALR-ND | 0,43559 € | Similar |
| 416F50011AAR | CTS-Frequency Controls | 0 | 416F50011AAR-ND | 0,43559 € | Parametric Equivalent |
| 416F50011CAR | CTS-Frequency Controls | 0 | 416F50011CAR-ND | 0,43559 € | Parametric Equivalent |
| Q 50,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q500-JXS11-10-10/10-FU-LFCT-ND | 0,63000 € | Parametric Equivalent |



