416F40633ITT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,44864 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,44864 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,44864 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,44864 €
Datasheet
40.61 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F40633ITT

DigiKey Part Number
416F40633ITT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F40633ITT
Description
CRYSTAL 40.6100MHZ 6PF SMD
Customer Reference
Detailed Description
40.61 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F40633ITT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40.61 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F40613ITRCTS-Frequency Controls0416F40613ITR-ND0,44864 €Parametric Equivalent
416F40623ITRCTS-Frequency Controls0416F40623ITR-ND0,44864 €Parametric Equivalent
416F40633ITRCTS-Frequency Controls0416F40633ITR-ND0,44864 €Parametric Equivalent
416F406X3ITRCTS-Frequency Controls0416F406X3ITR-ND0,44864 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types