Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F40625ADT | |
|---|---|
DigiKey Part Number | 416F40625ADT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F40625ADT |
Description | CRYSTAL 40.6100MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 40.61 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F40625ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | MHz Crystal | |
Frequency | 40.61 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |


