Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F40613AST | |
|---|---|
DigiKey Part Number | 416F40613AST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F40613AST |
Description | CRYSTAL 40.6100MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 40.61 MHz ±10ppm Crystal Series 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F40613AST Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40.61 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F40613ASR | CTS-Frequency Controls | 0 | 416F40613ASR-ND | 0,43559 € | Parametric Equivalent |
| 416F40613CSR | CTS-Frequency Controls | 0 | 416F40613CSR-ND | 0,43559 € | Parametric Equivalent |
| 416F40613ISR | CTS-Frequency Controls | 0 | 416F40613ISR-ND | 0,44508 € | Parametric Equivalent |


