Parametric Equivalent
Parametric Equivalent

416F40012CST | |
|---|---|
DigiKey Part Number | 416F40012CST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F40012CST |
Description | CRYSTAL 40.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal Series 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F40012CST Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F40012CSR | CTS-Frequency Controls | 0 | 416F40012CSR-ND | 0,43907 € | Parametric Equivalent |
| 416F40012ISR | CTS-Frequency Controls | 0 | 416F40012ISR-ND | 0,44864 € | Parametric Equivalent |


