Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F384X2CLT | |
|---|---|
DigiKey Part Number | 416F384X2CLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F384X2CLT |
Description | CRYSTAL 38.4000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F384X2CLT Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F384X2CAR | CTS-Frequency Controls | 0 | 416F384X2CAR-ND | 0,43559 € | Similar |
| 416F38412CLR | CTS-Frequency Controls | 0 | 416F38412CLR-ND | 0,43559 € | Parametric Equivalent |
| 416F38412ILR | CTS-Frequency Controls | 0 | 416F38412ILR-ND | 0,44508 € | Parametric Equivalent |
| 416F384X2CLR | CTS-Frequency Controls | 0 | 416F384X2CLR-ND | 0,43559 € | Parametric Equivalent |
| 416F384X2ILR | CTS-Frequency Controls | 0 | 416F384X2ILR-ND | 0,44508 € | Parametric Equivalent |


