Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F38423ILR | |
|---|---|
DigiKey Part Number | 416F38423ILR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F38423ILR |
Description | CRYSTAL 38.4000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F38423ILR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F38423IAR | CTS-Frequency Controls | 0 | 416F38423IAR-ND | 0,44508 € | Similar |
| 416F38423IAT | CTS-Frequency Controls | 0 | 416F38423IAT-ND | 0,00000 € | Similar |
| 416F38413ILR | CTS-Frequency Controls | 0 | 416F38413ILR-ND | 0,44508 € | Parametric Equivalent |
| 416F38413ILT | CTS-Frequency Controls | 0 | 416F38413ILT-ND | 0,00000 € | Parametric Equivalent |
| 416F38423ILT | CTS-Frequency Controls | 0 | 416F38423ILT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44508 € | 1.335,24 € |
| Unit Price without VAT: | 0,44508 € |
|---|---|
| Unit Price with VAT: | 0,52965 € |


