Similar
Parametric Equivalent
Similar
Similar
Similar
Similar

416F38411CLT | |
|---|---|
DigiKey Part Number | 416F38411CLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F38411CLT |
Description | CRYSTAL 38.4000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F38411CAR | CTS-Frequency Controls | 5.520 | 110-416F38411CARCT-ND | 0,71000 € | Similar |
| 416F38411CLR | CTS-Frequency Controls | 0 | 416F38411CLR-ND | 0,43559 € | Parametric Equivalent |
| 8Q-38.400MEEC-T | TXC CORPORATION | 0 | 887-8Q-38.400MEEC-TCT-ND | 0,76000 € | Similar |
| ECS-384-10-47-CKM-TR | ECS Inc. | 3.895 | XC2871CT-ND | 0,54000 € | Similar |
| Q 38,40-JXS11-10-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q3840-JXS11-10-10/10-FU-LFTR-ND | 0,43036 € | Similar |





