416F38411CAT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,24903 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,24903 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 5.520
Unit Price: 3,64000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 3,91000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 2,32227 €
Datasheet

Similar


ECS Inc.
In Stock: 4.900
Unit Price: 2,81000 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 2,22205 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 2,20007 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 3,25000 €
Datasheet
38.4 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F38411CAT

DigiKey Part Number
416F38411CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F38411CAT
Description
CRYSTAL 38.4000MHZ 10PF SMD
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F38411CAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types