Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F38012CLR | |
|---|---|
DigiKey Part Number | 416F38012CLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F38012CLR |
Description | CRYSTAL 38.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F38012CLR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F38012CAR | CTS-Frequency Controls | 0 | 416F38012CAR-ND | 0,43907 € | Similar |
| 416F38012CAT | CTS-Frequency Controls | 0 | 416F38012CAT-ND | 0,00000 € | Similar |
| 416F38012CLT | CTS-Frequency Controls | 0 | 416F38012CLT-ND | 0,00000 € | Parametric Equivalent |
| 416F38012ILR | CTS-Frequency Controls | 0 | 416F38012ILR-ND | 0,44864 € | Parametric Equivalent |
| 416F38012ILT | CTS-Frequency Controls | 0 | 416F38012ILT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43907 € | 1.317,21 € |
| Unit Price without VAT: | 0,43907 € |
|---|---|
| Unit Price with VAT: | 0,52249 € |


