Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F370X3CLT | |
|---|---|
DigiKey Part Number | 416F370X3CLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F370X3CLT |
Description | CRYSTAL 37.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 37 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F370X3CLT Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F370X3CAR | CTS-Frequency Controls | 0 | 416F370X3CAR-ND | 0,43559 € | Similar |
| 416F37013CLR | CTS-Frequency Controls | 0 | 416F37013CLR-ND | 0,43559 € | Parametric Equivalent |
| 416F37013ILR | CTS-Frequency Controls | 0 | 416F37013ILR-ND | 0,44508 € | Parametric Equivalent |
| 416F370X3CLR | CTS-Frequency Controls | 0 | 416F370X3CLR-ND | 0,43559 € | Parametric Equivalent |
| 416F370X3ILR | CTS-Frequency Controls | 0 | 416F370X3ILR-ND | 0,44508 € | Parametric Equivalent |


