
416F32022CKR | |
|---|---|
DigiKey Part Number | 110-416F32022CKRTR-ND - Tape & Reel (TR) 110-416F32022CKRCT-ND - Cut Tape (CT) 110-416F32022CKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F32022CKR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F32022CKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,32080 € | 8,02 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,29480 € | 29,48 € |
| 250 | 0,27880 € | 69,70 € |
| 500 | 0,26726 € | 133,63 € |
| 1.000 | 0,25620 € | 256,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20367 € | 611,01 € |
| 6.000 | 0,19525 € | 1.171,50 € |
| 9.000 | 0,19048 € | 1.714,32 € |
| 15.000 | 0,18465 € | 2.769,75 € |
| 21.000 | 0,18091 € | 3.799,11 € |
| 30.000 | 0,17703 € | 5.310,90 € |
| 36.000 | 0,17640 € | 6.350,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

