416F3201XCTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,38607 €
Datasheet
32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F3201XCTR

DigiKey Part Number
416F3201XCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F3201XCTR
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F3201XCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±15ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F3201XCTTCTS-Frequency Controls0416F3201XCTT-ND0,00000 €Parametric Equivalent
ABM13W-32.0000MHZ-5-B1G-T5Abracon LLC0ABM13W-32.0000MHZ-5-B1G-T5-ND1,38607 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43559 €1.306,77 €
Manufacturers Standard Package
Unit Price without VAT:0,43559 €
Unit Price with VAT:0,51835 €