Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

416F30033IAT | |
|---|---|
DigiKey Part Number | 416F30033IAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F30033IAT |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F30033IAT Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F30033IKR | CTS-Frequency Controls | 0 | 416F30033IKR-ND | 0,44864 € | Similar |
| 416F30033ILR | CTS-Frequency Controls | 0 | 416F30033ILR-ND | 0,44864 € | Similar |
| 416F30013IAR | CTS-Frequency Controls | 0 | 416F30013IAR-ND | 0,44864 € | Parametric Equivalent |
| 416F30023IAR | CTS-Frequency Controls | 0 | 416F30023IAR-ND | 0,44864 € | Parametric Equivalent |
| 416F30033IAR | CTS-Frequency Controls | 0 | 416F30033IAR-ND | 0,44864 € | Parametric Equivalent |



