Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F30023CSR | |
|---|---|
DigiKey Part Number | 416F30023CSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F30023CSR |
Description | CRYSTAL 30.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal Series 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F30023CSR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F30013CSR | CTS-Frequency Controls | 0 | 416F30013CSR-ND | 0,43907 € | Parametric Equivalent |
| 416F30013CST | CTS-Frequency Controls | 0 | 416F30013CST-ND | 0,00000 € | Parametric Equivalent |
| 416F30013ISR | CTS-Frequency Controls | 0 | 416F30013ISR-ND | 0,44864 € | Parametric Equivalent |
| 416F30013IST | CTS-Frequency Controls | 0 | 416F30013IST-ND | 0,00000 € | Parametric Equivalent |
| 416F30023CST | CTS-Frequency Controls | 0 | 416F30023CST-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43907 € | 1.317,21 € |
| Unit Price without VAT: | 0,43907 € |
|---|---|
| Unit Price with VAT: | 0,52249 € |


