416F30012IAT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45230 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45230 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45230 €
Datasheet

Direct


Jauch Quartz
In Stock: 0
Unit Price: 0,48077 €
Datasheet

Similar


Abracon LLC
In Stock: 2.503
Unit Price: 0,86000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.362
Unit Price: 0,86000 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,48077 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,48077 €
Datasheet
4-SMT,4-SMD 416 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F30012IAT

DigiKey Part Number
416F30012IAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F30012IAT
Description
CRYSTAL 30.0000MHZ 10PF SMD
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F30012IAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types