Parametric Equivalent
Similar
Similar

416F30011CTR | |
|---|---|
DigiKey Part Number | 416F30011CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F30011CTR |
Description | CRYSTAL 30.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F30011CTR Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F30011CTT | CTS-Frequency Controls | 0 | 416F30011CTT-ND | 0,00000 € | Parametric Equivalent |
| ABM12W-30.0000MHZ-6-B1U-T3 | Abracon LLC | 10 | 535-13966-1-ND | 0,85000 € | Similar |
| ABM12W-30.0000MHZ-7-B1U-T3 | Abracon LLC | 2.931 | 535-ABM12W-30.0000MHZ-7-B1U-T3CT-ND | 0,85000 € | Similar |
| 12.84832 | Geyer Electronic America, Inc. | 1.000 | 4983-12.84832CT-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43559 € | 1.306,77 € |
| Unit Price without VAT: | 0,43559 € |
|---|---|
| Unit Price with VAT: | 0,51835 € |




