Similar
Similar
Similar
Similar
Parametric Equivalent

416F2711XCKR | |
|---|---|
DigiKey Part Number | 416F2711XCKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F2711XCKR |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F2711XCKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F2711XCAR | CTS-Frequency Controls | 0 | 416F2711XCAR-ND | 0,43559 € | Similar |
| 416F2711XCAT | CTS-Frequency Controls | 0 | 416F2711XCAT-ND | 0,00000 € | Similar |
| 416F2711XCTR | CTS-Frequency Controls | 0 | 416F2711XCTR-ND | 0,43559 € | Similar |
| 416F2711XCTT | CTS-Frequency Controls | 0 | 416F2711XCTT-ND | 0,00000 € | Similar |
| 416F2711XCKT | CTS-Frequency Controls | 0 | 416F2711XCKT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43559 € | 1.306,77 € |
| Unit Price without VAT: | 0,43559 € |
|---|---|
| Unit Price with VAT: | 0,51835 € |


