416F27112IAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,44864 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,44864 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,52773 €
Datasheet

Similar


Abracon LLC
In Stock: 6.267
Unit Price: 0,86000 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,45535 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,45535 €
Datasheet

Similar


Jauch Quartz
In Stock: 2.471
Unit Price: 0,69000 €
Datasheet
27.12 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F27112IAR

DigiKey Part Number
416F27112IAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F27112IAR
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F27112IAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F27112IKRCTS-Frequency Controls0416F27112IKR-ND0,44864 €Similar
416F27112IKTCTS-Frequency Controls0416F27112IKT-ND0,00000 €Similar
416F27112ILRCTS-Frequency Controls0416F27112ILR-ND0,44864 €Similar
416F27112ILTCTS-Frequency Controls0416F27112ILT-ND0,00000 €Similar
416WF27112IKRCTS-Frequency Controls0110-416WF27112IKRCT-ND0,57000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44864 €1.345,92 €
Manufacturers Standard Package
Unit Price without VAT:0,44864 €
Unit Price with VAT:0,53388 €