Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

416F27033ITT | |
|---|---|
DigiKey Part Number | 416F27033ITT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F27033ITT |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F27033ITT Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F27013ITR | CTS-Frequency Controls | 0 | 416F27013ITR-ND | 0,44864 € | Parametric Equivalent |
| 416F27023ITR | CTS-Frequency Controls | 0 | 416F27023ITR-ND | 0,44864 € | Parametric Equivalent |
| 416F27033ITR | CTS-Frequency Controls | 0 | 416F27033ITR-ND | 0,44864 € | Parametric Equivalent |
| 416F270X3ITR | CTS-Frequency Controls | 0 | 416F270X3ITR-ND | 0,44864 € | Parametric Equivalent |
| X3LEELNANF-27.000000 | Taitien | 0 | 1664-1419-2-ND | 0,34682 € | Similar |



