
416F27022CKR | |
|---|---|
DigiKey Part Number | 110-416F27022CKRTR-ND - Tape & Reel (TR) 110-416F27022CKRCT-ND - Cut Tape (CT) 110-416F27022CKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F27022CKR |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F27022CKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48040 € | 24,02 € |
| 100 | 0,46060 € | 46,06 € |
| 250 | 0,43556 € | 108,89 € |
| 500 | 0,41754 € | 208,77 € |
| 1.000 | 0,40027 € | 400,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37436 € | 1.123,08 € |
| 6.000 | 0,35889 € | 2.153,34 € |
| 9.000 | 0,35014 € | 3.151,26 € |
| 15.000 | 0,33943 € | 5.091,45 € |
| 21.000 | 0,33256 € | 6.983,76 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

