416F2701XAST is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43907 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43907 €
Datasheet
27 MHz ±10ppm Crystal Series 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F2701XAST

DigiKey Part Number
416F2701XAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F2701XAST
Description
CRYSTAL 27.0000MHZ SERIES SMD
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal Series 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F2701XAST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±15ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F2701XASRCTS-Frequency Controls0416F2701XASR-ND0,43907 €Parametric Equivalent
416F2701XCSRCTS-Frequency Controls0416F2701XCSR-ND0,43907 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types