Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F26023CTR | |
|---|---|
DigiKey Part Number | 416F26023CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F26023CTR |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F26013CTR | CTS-Frequency Controls | 0 | 416F26013CTR-ND | 0,43907 € | Parametric Equivalent |
| 416F26013CTT | CTS-Frequency Controls | 0 | 416F26013CTT-ND | 0,00000 € | Parametric Equivalent |
| 416F26013ITR | CTS-Frequency Controls | 0 | 416F26013ITR-ND | 0,44864 € | Parametric Equivalent |
| 416F26013ITT | CTS-Frequency Controls | 0 | 416F26013ITT-ND | 0,00000 € | Parametric Equivalent |
| 416F26023CTT | CTS-Frequency Controls | 0 | 416F26023CTT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43907 € | 1.317,21 € |
| Unit Price without VAT: | 0,43907 € |
|---|---|
| Unit Price with VAT: | 0,52249 € |


