Similar
Similar

407F39D012M5000 | |
|---|---|
DigiKey Part Number | 407F39D012M5000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 407F39D012M5000 |
Description | CRYSTAL 12.5000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.5 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 407F35D012M5000 | CTS-Frequency Controls | 0 | 407F35D012M5000-ND | 0,74127 € | Similar |
| 407F39E012M5000 | CTS-Frequency Controls | 0 | 407F39E012M5000-ND | 0,74127 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74127 € | 741,27 € |
| Unit Price without VAT: | 0,74127 € |
|---|---|
| Unit Price with VAT: | 0,88211 € |


