
407F35E016M3840 | |
|---|---|
DigiKey Part Number | 110-407F35E016M3840TR-ND - Tape & Reel (TR) 110-407F35E016M3840CT-ND - Cut Tape (CT) 110-407F35E016M3840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F35E016M3840 |
Description | CRYSTAL 16.3840MHZ 20PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 407F35E016M3840 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,92400 € | 23,10 € |
| 50 | 0,88540 € | 44,27 € |
| 100 | 0,84890 € | 84,89 € |
| 250 | 0,80276 € | 200,69 € |
| 500 | 0,76958 € | 384,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74720 € | 747,20 € |
| 2.000 | 0,71634 € | 1.432,68 € |
| 3.000 | 0,69888 € | 2.096,64 € |
| 5.000 | 0,67751 € | 3.387,55 € |
| 7.000 | 0,66381 € | 4.646,67 € |
| 10.000 | 0,64958 € | 6.495,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

