
407F35E012M5000 | |
|---|---|
DigiKey Part Number | 110-407F35E012M5000TR-ND - Tape & Reel (TR) 110-407F35E012M5000CT-ND - Cut Tape (CT) 110-407F35E012M5000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F35E012M5000 |
Description | CRYSTAL 12.5000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 407F35E012M5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,84320 € | 21,08 € |
| 50 | 0,80860 € | 40,43 € |
| 100 | 0,77510 € | 77,51 € |
| 250 | 0,73304 € | 183,26 € |
| 500 | 0,70274 € | 351,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67369 € | 673,69 € |
| 2.000 | 0,64585 € | 1.291,70 € |
| 3.000 | 0,63011 € | 1.890,33 € |
| 5.000 | 0,61084 € | 3.054,20 € |
| 7.000 | 0,59848 € | 4.189,36 € |
| 10.000 | 0,58565 € | 5.856,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

