
407F35E009M6000 | |
|---|---|
DigiKey Part Number | 110-407F35E009M6000TR-ND - Tape & Reel (TR) 110-407F35E009M6000CT-ND - Cut Tape (CT) 110-407F35E009M6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F35E009M6000 |
Description | CRYSTAL 9.6000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.6 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.6 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,91600 € | 22,90 € |
| 50 | 0,87800 € | 43,90 € |
| 100 | 0,84160 € | 84,16 € |
| 250 | 0,79584 € | 198,96 € |
| 500 | 0,76294 € | 381,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73140 € | 731,40 € |
| 2.000 | 0,70119 € | 1.402,38 € |
| 3.000 | 0,68410 € | 2.052,30 € |
| 5.000 | 0,66319 € | 3.315,95 € |
| 7.000 | 0,64977 € | 4.548,39 € |
| 10.000 | 0,63585 € | 6.358,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

