
406I35D25M00000 | |
|---|---|
DigiKey Part Number | 110-406I35D25M00000TR-ND - Tape & Reel (TR) 110-406I35D25M00000CT-ND - Cut Tape (CT) 110-406I35D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406I35D25M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XXGEGLNANF-25.000000 | Taitien | 7.916 | 1664-XXGEGLNANF-25.000000CT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,56160 € | 14,04 € |
| 50 | 0,53840 € | 26,92 € |
| 100 | 0,51600 € | 51,60 € |
| 250 | 0,48796 € | 121,99 € |
| 500 | 0,46776 € | 233,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44842 € | 448,42 € |
| 2.000 | 0,42989 € | 859,78 € |
| 3.000 | 0,41940 € | 1.258,20 € |
| 5.000 | 0,40656 € | 2.032,80 € |
| 7.000 | 0,39833 € | 2.788,31 € |
| 10.000 | 0,38978 € | 3.897,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



