
406I35D12M00000 | |
|---|---|
DigiKey Part Number | 110-406I35D12M00000TR-ND - Tape & Reel (TR) 110-406I35D12M00000CT-ND - Cut Tape (CT) 110-406I35D12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406I35D12M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,71520 € | 17,88 € |
| 50 | 0,68580 € | 34,29 € |
| 100 | 0,65750 € | 65,75 € |
| 250 | 0,62172 € | 155,43 € |
| 500 | 0,59604 € | 298,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57138 € | 571,38 € |
| 2.000 | 0,54777 € | 1.095,54 € |
| 3.000 | 0,53441 € | 1.603,23 € |
| 5.000 | 0,51806 € | 2.590,30 € |
| 7.000 | 0,50757 € | 3.552,99 € |
| 10.000 | 0,49669 € | 4.966,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

